IDFW40E65D1EXKSA1 | |
---|---|
DigiKey Part Number | IDFW40E65D1EXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDFW40E65D1EXKSA1 |
Description | DIODE GP 650V 42A TO247-3-AI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 42A Through Hole PG-TO247-3-AI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 42A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 76 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3-AI | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥33.04400 | ¥330.44 |
240 | ¥25.24925 | ¥6,059.82 |
720 | ¥23.76396 | ¥17,110.05 |
1,200 | ¥20.34787 | ¥24,417.44 |
2,160 | ¥19.15967 | ¥41,384.89 |