ICE5GR1680AGXUMA1 | |
---|---|
DigiKey Part Number | ICE5GR1680AGXUMA1TR-ND - Tape & Reel (TR) ICE5GR1680AGXUMA1CT-ND - Cut Tape (CT) ICE5GR1680AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5GR1680AGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 125kHz PG-DSO-12-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 125kHz | |
Power (Watts) | 27 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.42300 | ¥184.23 |
25 | ¥17.37840 | ¥434.46 |
100 | ¥14.80720 | ¥1,480.72 |
250 | ¥13.90380 | ¥3,475.95 |
500 | ¥12.16594 | ¥6,082.97 |
1,000 | ¥10.08033 | ¥10,080.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.38512 | ¥23,462.80 |
5,000 | ¥9.03752 | ¥45,187.60 |