ICE5AR0680BZSXKLA1 | |
---|---|
DigiKey Part Number | ICE5AR0680BZSXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5AR0680BZSXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 39 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.19800 | ¥161.98 |
50 | ¥15.31620 | ¥765.81 |
100 | ¥13.27360 | ¥1,327.36 |
250 | ¥12.59320 | ¥3,148.30 |
500 | ¥11.98434 | ¥5,992.17 |