ICE5GR1680AGXUMA1

DigiKey Part Number
ICE5GR1680AGXUMA1TR-ND - Tape & Reel (TR)
ICE5GR1680AGXUMA1CT-ND - Cut Tape (CT)
ICE5GR1680AGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5GR1680AGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 125kHz PG-DSO-12-21
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
10V ~ 25.5V
Duty Cycle
75%
Frequency - Switching
125kHz
Power (Watts)
27 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
EN, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-21
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.52000¥20.52
10¥18.42300¥184.23
25¥17.37840¥434.46
100¥14.80720¥1,480.72
250¥13.90380¥3,475.95
500¥12.16594¥6,082.97
1,000¥10.08033¥10,080.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.38512¥23,462.80
5,000¥9.03752¥45,187.60
Manufacturers Standard Package