ICE5QR0680AGXUMA1 | |
---|---|
DigiKey Part Number | ICE5QR0680AGXUMA1TR-ND - Tape & Reel (TR) ICE5QR0680AGXUMA1CT-ND - Cut Tape (CT) ICE5QR0680AGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5QR0680AGXUMA1 |
Description | IC CTLR QUASI-RES 12SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology PG-DSO-12-21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 77 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-21 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥25.06200 | ¥250.62 |
25 | ¥23.69440 | ¥592.36 |
100 | ¥20.53550 | ¥2,053.55 |
250 | ¥19.48240 | ¥4,870.60 |
500 | ¥17.48140 | ¥8,740.70 |
1,000 | ¥14.74340 | ¥14,743.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.00623 | ¥35,015.58 |
5,000 | ¥13.47970 | ¥67,398.50 |