FS50R07W1E3B11ABOMA1 | |
---|---|
DigiKey Part Number | FS50R07W1E3B11ABOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R07W1E3B11ABOMA1 |
Description | IGBT MODULES |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 70 A 205 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 205 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.53000 | ¥363.53 |
24 | ¥323.92458 | ¥7,774.19 |
48 | ¥304.63333 | ¥14,622.40 |
96 | ¥284.32438 | ¥27,295.14 |
240 | ¥274.16950 | ¥65,800.68 |