1-1719102-1 | |
---|---|
DigiKey Part Number | A142532TR-ND - Tape & Reel (TR) A142532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1719102-1 |
Description | PCB 6.3 TERMINAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719102-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.17200 | ¥51.72 |
25 | ¥5.14920 | ¥128.73 |
50 | ¥4.97520 | ¥248.76 |
100 | ¥4.17060 | ¥417.06 |
250 | ¥3.91016 | ¥977.54 |
500 | ¥3.69294 | ¥1,846.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.23672 | ¥3,884.06 |
3,600 | ¥3.06296 | ¥11,026.66 |
6,000 | ¥2.82401 | ¥16,944.06 |
12,000 | ¥2.68851 | ¥32,262.12 |