FS20R06W1E3BOMA1 | |
---|---|
DigiKey Part Number | 448-FS20R06W1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS20R06W1E3BOMA1 |
Description | IGBT MODULE 600V 35A 135W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 35 A 135 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 135 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 1.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.58000 | ¥265.58 |
10 | ¥195.52600 | ¥1,955.26 |
25 | ¥177.03960 | ¥4,425.99 |
80 | ¥169.11588 | ¥13,529.27 |