IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥284.38000 Tray | - | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 60 A | 150 W | 2V @ 15V, 30A | 1 mA | 1.65 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
30 In Stock | 1 : ¥352.02000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 35 A | 20 mW | 1.6V @ 15V, 35A | 7.3 µA | 6.62 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
12 In Stock | 1 : ¥310.98000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 10 A | 20 mW | 1.6V @ 15V, 10A (Typ) | 4.5 µA | 1.89 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B-2 |