FM31256-GTR | |
---|---|
DigiKey Part Number | 448-FM31256-GTR-ND - Tape & Reel (TR) 448-FM31256-GTRCT-ND - Cut Tape (CT) 448-FM31256-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM31256-GTR |
Description | IC PROCESSOR COMPANION 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Processor Companion 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM31256-GTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Processor Companion | |
Applications | Processor-Based Systems | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.81000 | ¥128.81 |
10 | ¥119.21500 | ¥1,192.15 |
25 | ¥117.59720 | ¥2,939.93 |
50 | ¥116.11940 | ¥5,805.97 |
100 | ¥101.76220 | ¥10,176.22 |
250 | ¥97.39916 | ¥24,349.79 |
500 | ¥96.76568 | ¥48,382.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥84.56099 | ¥211,402.48 |