ST16C2550IQ48-F | |
---|---|
DigiKey Part Number | 1016-1256-ND |
Manufacturer | |
Manufacturer Product Number | ST16C2550IQ48-F |
Description | IC DUART FIFO 16B 48TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C2550IQ48-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.91000 | ¥94.91 |
10 | ¥85.75100 | ¥857.51 |
25 | ¥81.76320 | ¥2,044.08 |
80 | ¥70.99325 | ¥5,679.46 |
250 | ¥67.80280 | ¥16,950.70 |
500 | ¥61.82032 | ¥30,910.16 |
1,000 | ¥53.84351 | ¥53,843.51 |