ST16C554DIQ64-F | |
---|---|
DigiKey Part Number | 1016-1268-ND |
Manufacturer | |
Manufacturer Product Number | ST16C554DIQ64-F |
Description | IC UART FIFO 16B QUAD 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C554DIQ64-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.94000 | ¥144.94 |
10 | ¥133.22500 | ¥1,332.25 |
25 | ¥127.70640 | ¥3,192.66 |
160 | ¥112.51919 | ¥18,003.07 |
320 | ¥106.99681 | ¥34,238.98 |
480 | ¥100.09379 | ¥48,045.02 |