FM24CL16B-G | |
---|---|
DigiKey Part Number | 448-FM24CL16B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24CL16B-G |
Description | IC FRAM 16KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24CL16B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.14400 | ¥131.44 |
25 | ¥12.78760 | ¥319.69 |
97 | ¥11.37268 | ¥1,103.15 |
291 | ¥11.33969 | ¥3,299.85 |
582 | ¥11.16844 | ¥6,500.03 |
1,067 | ¥10.69437 | ¥11,410.89 |
5,044 | ¥9.95680 | ¥50,222.10 |