FF150R12KT3GHOSA1 | |
---|---|
DigiKey Part Number | FF150R12KT3GHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12KT3GHOSA1 |
Description | IGBT MOD 1200V 225A 780W |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1200 V 225 A 780 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 780 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 11 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.79000 | ¥925.79 |
10 | ¥856.95800 | ¥8,569.58 |
30 | ¥825.68533 | ¥24,770.56 |
80 | ¥788.15400 | ¥63,052.32 |