IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 811 Marketplace | 4 : ¥694.29750 Bulk 10 : ¥774.23900 Tray | - | Bulk Tray | Obsolete | Trench Field Stop | Single Chopper | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | 9.3 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | ||
9 In Stock | 1 : ¥777.19000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 320 A | 1100 W | 2.15V @ 15V, 200A | 5 mA | 14 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
9 In Stock | 1 : ¥925.79000 Tray | Tray | Active | Trench Field Stop | Single Chopper | 1200 V | 225 A | 780 W | 2.15V @ 15V, 150A | 5 mA | 11 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | Half Bridge | 1200 V | 150 A | 790 W | 2.15V @ 15V, 150A | 1 mA | - | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Trench Field Stop | 2 Independent | 1200 V | 75 A | 395 W | 2.15V @ 15V, 75A | 1 mA | 4.3 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Trench Field Stop | 2 Independent | 1200 V | 100 A | 555 W | 2.15V @ 15V, 100A | 1 mA | 630 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module |