ESD105B102ELE6327XTMA1 | |
---|---|
DigiKey Part Number | ESD105B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD105B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD105B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD105B102ELE6327XTMA1 |
Description | TVS DIODE 5.5VWM 14VC TSLP-2-20 |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.77500 | ¥27.75 |
100 | ¥1.40060 | ¥140.06 |
500 | ¥1.24082 | ¥620.41 |
1,000 | ¥0.96564 | ¥965.64 |
2,000 | ¥0.86429 | ¥1,728.58 |
5,000 | ¥0.84497 | ¥4,224.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.74840 | ¥11,226.00 |
30,000 | ¥0.73874 | ¥22,162.20 |
75,000 | ¥0.62769 | ¥47,076.75 |
105,000 | ¥0.60355 | ¥63,372.75 |