CYUSB4347-BZXC | |
---|---|
DigiKey Part Number | 448-CYUSB4347-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB4347-BZXC |
Description | USB SUPER SPEED HUBS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.1 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | - | |
Interface | GPIO, I2C, SPI | |
Number of I/O | 11 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 192-LFBGA | |
Supplier Device Package | 192-FBGA (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.28000 | ¥204.28 |
10 | ¥188.43800 | ¥1,884.38 |
25 | ¥179.96960 | ¥4,499.24 |
168 | ¥160.91220 | ¥27,033.25 |
336 | ¥153.50205 | ¥51,576.69 |
504 | ¥146.09157 | ¥73,630.15 |