QTH-060-07-L-D-A | |
---|---|
DigiKey Part Number | SAM9829-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-07-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-07-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.01000 | ¥149.01 |
10 | ¥144.57500 | ¥1,445.75 |
25 | ¥140.88040 | ¥3,522.01 |
50 | ¥134.14820 | ¥6,707.41 |
100 | ¥117.29760 | ¥11,729.76 |