CYUSB3326-88LTXI | |
---|---|
DigiKey Part Number | CYUSB3326-88LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3326-88LTXI |
Description | IC USB 3.0 HUB 6-PORT 88QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.55400 | ¥605.54 |
25 | ¥57.73360 | ¥1,443.34 |
168 | ¥50.12988 | ¥8,421.82 |
336 | ¥47.87679 | ¥16,086.60 |
504 | ¥43.65240 | ¥22,000.81 |
1,008 | ¥38.01983 | ¥38,323.99 |