Application Specific Microcontrollers

Results: 4
Packaging
Tape & Reel (TR)Tray
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C
Package / Case
68-VFQFN Exposed Pad88-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)88-QFN (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
88-QFN (10x10)
CYUSB3314-88LTXC
IC USB 3.0 HUB 4-PORT 88QFN
Infineon Technologies
3,023
In Stock
1 : ¥52.37000
Tray
Tray
Active
Not Verified
USB 3.0 Hub Controller
ARM® Cortex®-M0
ROM (32kB)
CYUSB
16K x 8
I2C
10
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
0°C ~ 70°C
Surface Mount
88-VFQFN Exposed Pad
88-QFN (10x10)
88-QFN (10x10)
CYUSB3314-88LTXI
IC USB 3.0 HUB 4-PORT 88QFN
Infineon Technologies
1,951
In Stock
1 : ¥41.79000
Tray
Tray
Active
Not Verified
USB 3.0 Hub Controller
ARM® Cortex®-M0
ROM (32kB)
CYUSB
16K x 8
I2C
10
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
88-VFQFN Exposed Pad
88-QFN (10x10)
68 QFN
CYUSB3304-68LTXI
IC USB 3.0 HUB 4-PORT 68QFN
Infineon Technologies
43
In Stock
1 : ¥57.81000
Tray
Tray
Active
Not Verified
USB 3.0 Hub Controller
ARM® Cortex®-M0
ROM (32kB)
CYUSB
16K x 8
I2C
10
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
68-VFQFN Exposed Pad
68-QFN (8x8)
68 QFN
CYUSB3304-68LTXIT
IC USB 3.0 HUB 4-PORT 68QFN
Infineon Technologies
0
In Stock
Check Lead Time
2,000 : ¥30.50591
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
USB 3.0 Hub Controller
ARM® Cortex®-M0
ROM (32kB)
CYUSB
16K x 8
I2C
10
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
68-VFQFN Exposed Pad
68-QFN (8x8)
Showing
of 4

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.