CY7C65216-24LTXI | |
---|---|
DigiKey Part Number | 448-CY7C65216-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65216-24LTXI |
Description | USB FULL-SPEED PERIPHERALS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65216-24LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge | |
Interface | GPIO, I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V, 4.35V ~ 5.25V, 2V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
80 | ¥19.92475 | ¥1,593.98 |
230 | ¥18.90265 | ¥4,347.61 |
490 | ¥16.96131 | ¥8,311.04 |
980 | ¥14.30468 | ¥14,018.59 |
2,450 | ¥13.58942 | ¥33,294.08 |
4,900 | ¥13.07855 | ¥64,084.89 |