CY7C65210-24LTXI | |
---|---|
DigiKey Part Number | 448-CY7C65210-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65210-24LTXI |
Description | IC CONTROLLER USB 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65210-24LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.98000 | ¥19.98 |
10 | ¥17.95500 | ¥179.55 |
25 | ¥16.97520 | ¥424.38 |
80 | ¥14.71238 | ¥1,176.99 |
230 | ¥13.95787 | ¥3,210.31 |
490 | ¥13.28306 | ¥6,508.70 |