CY7C65223D-32LTXI | |
---|---|
DigiKey Part Number | 448-CY7C65223D-32LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65223D-32LTXI |
Description | USB Full-Speed Peripherals |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C, SPI, UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65223D-32LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, SPI, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 2V ~ 3.45V, 3.15V ~ 5.25V, 4.35V ~ 5.5V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥18.09900 | ¥180.99 |
25 | ¥17.11120 | ¥427.78 |
80 | ¥14.83038 | ¥1,186.43 |
230 | ¥14.06952 | ¥3,235.99 |
490 | ¥13.38941 | ¥6,560.81 |