CY7C1019DV33-10VXI | |
---|---|
DigiKey Part Number | 448-CY7C1019DV33-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1019DV33-10VXI |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1019DV33-10VXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.15000 | ¥40.15 |
23 | ¥36.46217 | ¥838.63 |
46 | ¥35.47696 | ¥1,631.94 |
115 | ¥31.80974 | ¥3,658.12 |
253 | ¥31.69375 | ¥8,018.52 |
506 | ¥30.53561 | ¥15,451.02 |
1,012 | ¥29.03002 | ¥29,378.38 |