CY7C1021D-10VXI | |
---|---|
DigiKey Part Number | 448-CY7C1021D-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1021D-10VXI |
Description | IC SRAM 1MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1021D-10VXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.03800 | ¥290.38 |
25 | ¥28.40920 | ¥710.23 |
50 | ¥28.25660 | ¥1,412.83 |
100 | ¥25.33460 | ¥2,533.46 |
250 | ¥25.24284 | ¥6,310.71 |
510 | ¥24.32033 | ¥12,403.37 |
1,020 | ¥23.12130 | ¥23,583.73 |