LTC2923CMS#PBF | |
---|---|
DigiKey Part Number | LTC2923CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2923CMS#PBF |
Description | IC PWR SUPPLY CONTROLLER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Sequencer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2923CMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.81000 | ¥718.10 |
50 | ¥68.47040 | ¥3,423.52 |
100 | ¥59.45240 | ¥5,945.24 |
250 | ¥56.78064 | ¥14,195.16 |
500 | ¥51.77070 | ¥25,885.35 |
1,000 | ¥45.09062 | ¥45,090.62 |