BSZ0901NSATMA1 | |
---|---|
DigiKey Part Number | BSZ0901NSATMA1TR-ND - Tape & Reel (TR) BSZ0901NSATMA1CT-ND - Cut Tape (CT) BSZ0901NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0901NSATMA1 |
Description | MOSFET N-CH 30V 22A/40A 8TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.17800 | ¥91.78 |
100 | ¥7.13730 | ¥713.73 |
500 | ¥6.04976 | ¥3,024.88 |
1,000 | ¥4.92817 | ¥4,928.17 |
2,000 | ¥4.63928 | ¥9,278.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.41834 | ¥22,091.70 |
10,000 | ¥4.21443 | ¥42,144.30 |