22A (Ta), 40A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,402 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥4.75789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 2V @ 250µA | 52 nC @ 10 V | ±20V | 3680 pF @ 20 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
9,948 In Stock | 1 : ¥11.08000 Cut Tape (CT) 5,000 : ¥4.35367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 1.9mOhm @ 20A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
3,466 In Stock | 1 : ¥11.25000 Cut Tape (CT) 5,000 : ¥4.41834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | ±20V | 2850 pF @ 15 V | - | 2.1W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
21,100 In Stock | 1 : ¥16.42000 Cut Tape (CT) 5,000 : ¥6.88573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 1.8mOhm @ 20A, 10V | 2V @ 250µA | 36 nC @ 10 V | ±20V | 2500 pF @ 12 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥4.66195 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 2.1W (Ta), 43W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 22A (Ta), 40A (Tc) | 4.5V, 10V | 2.35mOhm @ 20A, 10V | 2V @ 250µA | 37 nC @ 10 V | ±20V | 2630 pF @ 20 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |