BSB056N10NN3GXUMA1

DigiKey Part Number
BSB056N10NN3GXUMA1TR-ND - Tape & Reel (TR)
BSB056N10NN3GXUMA1CT-ND - Cut Tape (CT)
BSB056N10NN3GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSB056N10NN3GXUMA1
Description
MOSFET N-CH 100V 9A/83A 2WDSON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 83A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Datasheet
 Datasheet
EDA/CAD Models
BSB056N10NN3GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 78W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
MG-WDSON-2, CanPAK M™
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.17000¥22.17
10¥18.62800¥186.28
100¥15.06750¥1,506.75
500¥13.39314¥6,696.57
1,000¥11.46787¥11,467.87
2,000¥10.79819¥21,596.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.35976¥51,798.80
Manufacturers Standard Package