ZVP3310FTA | |
---|---|
DigiKey Part Number | ZVP3310FTR-ND - Tape & Reel (TR) ZVP3310FCT-ND - Cut Tape (CT) ZVP3310FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP3310FTA |
Description | MOSFET P-CH 100V 75MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 75mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP3310FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥3.80100 | ¥38.01 |
100 | ¥2.45230 | ¥245.23 |
500 | ¥1.87036 | ¥935.18 |
1,000 | ¥1.68227 | ¥1,682.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30897 | ¥3,926.91 |
6,000 | ¥1.24240 | ¥7,454.40 |
9,000 | ¥1.15366 | ¥10,382.94 |
30,000 | ¥1.13193 | ¥33,957.90 |