BAT5406E6327HTSA1 | |
---|---|
DigiKey Part Number | BAT5406E6327HTSA1TR-ND - Tape & Reel (TR) BAT5406E6327HTSA1CT-ND - Cut Tape (CT) BAT5406E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT5406E6327HTSA1 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26670 | ¥126.67 |
500 | ¥1.03324 | ¥516.62 |
1,000 | ¥0.76660 | ¥766.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64497 | ¥1,934.91 |
6,000 | ¥0.61664 | ¥3,699.84 |
9,000 | ¥0.53332 | ¥4,799.88 |
30,000 | ¥0.52332 | ¥15,699.60 |
75,000 | ¥0.43332 | ¥32,499.00 |
150,000 | ¥0.42665 | ¥63,997.50 |