BAS140WE6327HTSA1

DigiKey Part Number
BAS140WE6327HTSA1TR-ND - Tape & Reel (TR)
BAS140WE6327HTSA1CT-ND - Cut Tape (CT)
BAS140WE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS140WE6327HTSA1
Description
DIODE SCHOTTKY 40V 120MA SOD323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS140WE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-3D
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.00500¥30.05
100¥1.80210¥180.21
500¥1.66872¥834.36
1,000¥1.13476¥1,134.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04464¥3,133.92
6,000¥1.00124¥6,007.44
9,000¥0.90113¥8,110.17
30,000¥0.88777¥26,633.10
75,000¥0.83437¥62,577.75
Manufacturers Standard Package