LE-003.ITU

DigiKey Part Number
2014-LE-003.ITU-ND
Manufacturer
Manufacturer Product Number
LE-003.ITU
Description
LOUPE 10X, 8 WHITE LED, MM SCALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Loupe 1.18" (30.00mm) 10x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Bulk
Part Status
Active
Type
Loupe
Lens Diameter
1.18" (30.00mm)
Magnification Range
10x
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥738.08000¥738.08
Manufacturers Standard Package