33406

DigiKey Part Number
431-1377-ND
Manufacturer
Manufacturer Product Number
33406
Description
HEX KEY T-HANDLE 4MM 4.92"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 4mm 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
4mm
Length - Overall
4.92" (125.0mm)
Features
Chamfered End, Ergonomic, Impact Resistant, Nickel Plated
Weight
0.07 lb (31.75 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.15000¥33.15