FSAGPDXX1.5LC5B5 | |
---|---|
DigiKey Part Number | 480-7164-ND |
Manufacturer | |
Manufacturer Product Number | FSAGPDXX1.5LC5B5 |
Description | SENSOR FORCE AMPLIFIED 1.5LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0gf ~ 0.7kgf (0lbs ~ 1.5lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Force | 0gf ~ 0.7kgf (0lbs ~ 1.5lbs) | |
Output | Digital | |
Sensor Type | Force Sensing Resistor | |
Accuracy | ±3% | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Plunger | |
Actuator Style/Size | Round, 12.70mm | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,823.85000 | ¥1,823.85 |
10 | ¥1,671.85800 | ¥16,718.58 |