LEDA1S35 | |
---|---|
DigiKey Part Number | 1441-1506-ND |
Manufacturer | |
Manufacturer Product Number | LEDA1S35 |
Description | LED LIGHT AC SWITCH SCRW 351MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rack Light Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Light Kit | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,959.04000 | ¥1,959.04 |
5 | ¥1,702.45600 | ¥8,512.28 |