CSD302412 | |
---|---|
DigiKey Part Number | 1441-1451-ND |
Manufacturer | |
Manufacturer Product Number | CSD302412 |
Description | BOX STEEL GRAY 30"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.016" W (762.00mm x 610.00mm) X 12.008" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.016" W (762.00mm x 610.00mm) | |
Height | 12.008" (305.00mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 59 lbs (26.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,995.81000 | ¥5,995.81 |
5 | ¥5,958.03000 | ¥29,790.15 |