CSD16208 | |
---|---|
DigiKey Part Number | 1441-1429-ND |
Manufacturer | |
Manufacturer Product Number | CSD16208 |
Description | BOX STEEL GRAY 20"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 15.984" W (508.00mm x 406.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 23 lbs (10.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,284.51000 | ¥4,284.51 |
5 | ¥4,187.83400 | ¥20,939.17 |
10 | ¥4,123.40600 | ¥41,234.06 |