CP2016 | |
---|---|
DigiKey Part Number | 1441-1408-ND |
Manufacturer | |
Manufacturer Product Number | CP2016 |
Description | PANEL 18.20X14.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 18.200" L x 14.200" W (462.28mm x 360.68mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.200" L x 14.200" W (462.28mm x 360.68mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.87000 | ¥669.87 |
5 | ¥625.16800 | ¥3,125.84 |
10 | ¥614.00700 | ¥6,140.07 |
25 | ¥602.84160 | ¥15,071.04 |
50 | ¥593.91080 | ¥29,695.54 |
100 | ¥580.51430 | ¥58,051.43 |