CSD161610 | |
---|---|
DigiKey Part Number | 1441-1424-ND |
Manufacturer | |
Manufacturer Product Number | CSD161610 |
Description | BOX STEEL GRAY 15.98"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 15.984" L x 15.984" W (406.00mm x 406.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.984" L x 15.984" W (406.00mm x 406.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 255in² (1645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 22 lbs (10 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,964.70000 | ¥3,964.70 |
5 | ¥3,875.31000 | ¥19,376.55 |
10 | ¥3,815.68400 | ¥38,156.84 |