A6P6AL | |
---|---|
DigiKey Part Number | 1441-1224-ND |
Manufacturer | |
Manufacturer Product Number | A6P6AL |
Description | PANEL J BOX 4.88X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 4.880" L x 4.880" W (123.95mm x 123.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 4.880" L x 4.880" W (123.95mm x 123.95mm) | |
Color | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.34000 | ¥249.34 |
5 | ¥234.65000 | ¥1,173.25 |
10 | ¥219.97700 | ¥2,199.77 |
25 | ¥205.31440 | ¥5,132.86 |
50 | ¥201.64720 | ¥10,082.36 |
100 | ¥197.98140 | ¥19,798.14 |
250 | ¥195.04816 | ¥48,762.04 |