A6P6 | |
---|---|
DigiKey Part Number | 1441-1223-ND |
Manufacturer | |
Manufacturer Product Number | A6P6 |
Description | PANEL J BOX 4.88X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 4.880" W (123.95mm x 123.95mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 4.880" L x 4.880" W (123.95mm x 123.95mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |
5 | ¥96.04600 | ¥480.23 |
10 | ¥90.39300 | ¥903.93 |
25 | ¥84.74680 | ¥2,118.67 |
50 | ¥79.09700 | ¥3,954.85 |
100 | ¥77.68410 | ¥7,768.41 |
250 | ¥76.27156 | ¥19,067.89 |
500 | ¥75.14158 | ¥37,570.79 |
1,000 | ¥73.44660 | ¥73,446.60 |