A606NF | |
---|---|
DigiKey Part Number | 1441-1211-ND |
Manufacturer | |
Manufacturer Product Number | A606NF |
Description | JUNCTION BOX STL 5.98"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.18000 | ¥1,262.18 |
5 | ¥1,178.03000 | ¥5,890.15 |
10 | ¥1,156.99900 | ¥11,569.99 |
25 | ¥1,135.95960 | ¥28,398.99 |
50 | ¥1,119.12900 | ¥55,956.45 |