A606CHAL | |
---|---|
DigiKey Part Number | 1441-1204-ND |
Manufacturer | |
Manufacturer Product Number | A606CHAL |
Description | JUNCTION BOX ALUM 5.98"LX5.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Natural Hinged Door, Lid 5.984" L x 5.984" W (152.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 5.984" L x 5.984" W (152.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 35.8in² (231cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,026.05000 | ¥3,026.05 |
5 | ¥2,957.82600 | ¥14,789.13 |
10 | ¥2,912.31100 | ¥29,123.11 |
25 | ¥2,844.05720 | ¥71,101.43 |