IX30G-A-10S-CV(7.0) | |
---|---|
DigiKey Part Number | H125678-ND |
Manufacturer | |
Manufacturer Product Number | IX30G-A-10S-CV(7.0) |
Description | CONN MULTI-PURP PLUG 10P IDC STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX30G-A-10S-CV(7.0) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.36000 | ¥70.36 |
10 | ¥63.33900 | ¥633.39 |
25 | ¥59.66560 | ¥1,491.64 |
40 | ¥58.13375 | ¥2,325.35 |
100 | ¥56.60500 | ¥5,660.50 |
300 | ¥50.48537 | ¥15,145.61 |
500 | ¥47.42558 | ¥23,712.79 |
1,000 | ¥41.91803 | ¥41,918.03 |