ND9-AP64-00 | |
---|---|
DigiKey Part Number | 664-ND9-AP64-00-ND |
Manufacturer | |
Manufacturer Product Number | ND9-AP64-00 |
Description | IX INDUSTRIAL PLUG, TYPE A, IDC, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.64300 | ¥436.43 |
25 | ¥41.22640 | ¥1,030.66 |
40 | ¥40.22200 | ¥1,608.88 |
100 | ¥38.21010 | ¥3,821.01 |
300 | ¥35.40587 | ¥10,621.76 |