33481111A21100 | |
---|---|
DigiKey Part Number | 1195-33481111A21100-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21100 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Plug to Plug 32.81' (10.00m) Gray Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Features | - | |
Cable Type | Round | |
Length | 32.81' (10.00m) | |
Color | Gray | |
Shielding | Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥581.18600 | ¥5,811.86 |