09511210002 | |
---|---|
DigiKey Part Number | 1195-09511210002-ND |
Manufacturer | |
Manufacturer Product Number | 09511210002 |
Description | MINI PUSHPULL IX IND B-COD IDC 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Cable Yellow Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09511210002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | - | |
Color | Yellow | |
Shielding | Shielded | |
Wire Gauge | 26 AWG, 28 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.51000 | ¥154.51 |
10 | ¥147.05400 | ¥1,470.54 |