HT803/IXG-8/10S-63-72 | |
---|---|
DigiKey Part Number | 26-HT803/IXG-8/10S-63-72-ND |
Manufacturer | |
Manufacturer Product Number | HT803/IXG-8/10S-63-72 |
Description | TOOL CABLE CLMP JIG FOR IX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamping Tool iX Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Clamping Tool | |
For Use With/Related Products | iX Series | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,916.32000 | ¥3,916.32 |
5 | ¥3,785.79000 | ¥18,928.95 |
10 | ¥3,655.23600 | ¥36,552.36 |