FX8C-140P-SV4(91) | |
---|---|
DigiKey Part Number | H11530-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140P-SV4(91) |
Description | CONN HDR 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140P-SV4(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 14mm | |
Height Above Board | 0.333" (8.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.83500 | ¥468.35 |
30 | ¥44.36133 | ¥1,330.84 |
50 | ¥43.32980 | ¥2,166.49 |
100 | ¥41.26670 | ¥4,126.67 |
250 | ¥36.10840 | ¥9,027.10 |
500 | ¥35.07662 | ¥17,538.31 |
1,000 | ¥29.91833 | ¥29,918.33 |
2,500 | ¥27.85500 | ¥69,637.50 |